LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5103308-7 product image
  • 5103308-7 thumbnail 1
  • 5103308-7 thumbnail 2
  • 5103308-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 5103308-7RoHS

Manufacturer
MPN
5103308-7
LCSC Part #
C305963
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 34POS 2.54mm
Datasheetpdf iconTE Connectivity 5103308-7
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9857$ 3.99
10+$ 3.4964$ 34.96
50+$ 3.2064$ 160.32
100+$ 2.9132$ 291.32
500+$ 2.7777$ 1388.85
1,000+$ 2.7171$ 2717.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row17
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeThrough Hole
Number of PINs34P
Contact PlatingTin
Operating Temperature-65℃~+105℃
ColorBlack
Pin Structure2x17P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.