TE Connectivity 6469002-1
| Manufacturer | |
| MPN | 6469002-1 |
| LCSC Part # | C305937 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 120POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating | 250V | |
| Pitch | 2.5mm | |
| Number of Rows | 8 | |
| Number of Pins | 80P | |
| Operating Temperature | -65℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4262 | $ 5.43 |
| 10+ | $ 4.6857 | $ 46.86 |
| 40+ | $ 4.2463 | $ 169.85 |
| 100+ | $ 3.802 | $ 380.20 |
| 400+ | $ 3.5953 | $ 1438.12 |
| 800+ | $ 3.5041 | $ 2803.28 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating | 250V | |
| Pitch | 2.5mm | |
| Number of Rows | 8 | |
| Number of Pins | 80P | |
| Operating Temperature | -65℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



