TE Connectivity 352068-1
| Manufacturer | |
| MPN | 352068-1 |
| LCSC Part # | C305925 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 110POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 5 | |
| Number of Pins | 110P | |
| Mounting Type | Right Angle | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 5 |
| Type | Description | |
|---|---|---|
| Number of Pins | 110P | |
| Mounting Type | Right Angle | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 418
418 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0082 | $ 6.01 |
| 10+ | $ 5.168 | $ 51.68 |
| 33+ | $ 4.6554 | $ 153.63 |
| 99+ | $ 4.2256 | $ 418.33 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 5 | |
| Number of Pins | 110P | |
| Mounting Type | Right Angle | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 5 |
| Type | Description | |
|---|---|---|
| Number of Pins | 110P | |
| Mounting Type | Right Angle | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C305925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



