JSMSEMI CXT5551-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | CXT5551-JSM |
| LCSC Part # | C30587316 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 0.6A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 160V 0.6A 100MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 $ 0.0319 | $ 0.64 |
200+ | $ 0.028 $ 0.0252 | $ 5.04 |
1,000+ | $ 0.0243 $ 0.0219 | $ 21.90 |
2,000+ | $ 0.0215 $ 0.0194 | $ 38.80 |
10,000+ | $ 0.0193 $ 0.0174 | $ 174.00 |
20,000+ | $ 0.0182 $ 0.0164 | $ 328.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$