JSMSEMI MMBTA55-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | MMBTA55-JSM |
| LCSC Part # | C30587313 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 60V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor 60V 500mA 50MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
260
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0222 $ 0.0200 | $ 0.40 |
200+ | $ 0.0173 $ 0.0156 | $ 3.12 |
600+ | $ 0.0146 $ 0.0132 | $ 7.92 |
3,000+ | $ 0.0129 $ 0.0117 | $ 35.10 |
9,000+ | $ 0.0115 $ 0.0104 | $ 93.60 |
21,000+ | $ 0.0108 $ 0.0098 | $ 205.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$