JSMSEMI PXT8050-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | PXT8050-JSM |
| LCSC Part # | C30587312 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
650
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0167 $ 0.0151 | $ 0.76 |
500+ | $ 0.013 $ 0.0117 | $ 5.85 |
2,000+ | $ 0.011 $ 0.0099 | $ 19.80 |
5,000+ | $ 0.0097 $ 0.0088 | $ 44.00 |
25,000+ | $ 0.0087 $ 0.0079 | $ 197.50 |
50,000+ | $ 0.0081 $ 0.0073 | $ 365.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$