TE Connectivity 1-794075-0
| Manufacturer | |
| MPN | 1-794075-0 |
| LCSC Part # | C305850 |
| Packaging | Through Hole,P=4.14mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 16POS 4.14mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.83mm | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.83mm | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.885 | $ 3.89 |
| 10+ | $ 3.7938 | $ 37.94 |
| 30+ | $ 3.7336 | $ 112.01 |
| 100+ | $ 3.6734 | $ 367.34 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.83mm | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.83mm | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
C305850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



