BLUE ROCKET BC847-C
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BC847-C |
| LCSC Part # | C305477 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage, complementary to BC857.
Applications
AI Translation
- General purpose switching, amplification, and conversion applications.
- General purpose application and switching application.
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0169 | $ 0.85 |
| 500+ | $ 0.0132 | $ 6.60 |
| 3,000+ | $ 0.0111 | $ 33.30 |
| 6,000+ | $ 0.0099 | $ 59.40 |
| 24,000+ | $ 0.0088 | $ 211.20 |
| 51,000+ | $ 0.0082 | $ 418.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage, complementary to BC857.
Applications
AI Translation
- General purpose switching, amplification, and conversion applications.
- General purpose application and switching application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



