BLUE ROCKET MMBTA44
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MMBTA44 |
| LCSC Part # | C305465 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage rating, low saturation voltage drop.
- High voltage, Low saturation voltage.
Applications
AI Translation
- High voltage control circuit.
- High voltage control circuit.
In-Stock: 1,670
1,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0584 | $ 0.58 |
| 100+ | $ 0.0469 | $ 4.69 |
| 300+ | $ 0.0412 | $ 12.36 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0335 | $ 201.00 |
| 9,000+ | $ 0.0318 | $ 286.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage rating, low saturation voltage drop.
- High voltage, Low saturation voltage.
Applications
AI Translation
- High voltage control circuit.
- High voltage control circuit.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



