LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET MMBT4401 product image
  • MMBT4401 thumbnail 1
  • MMBT4401 thumbnail 2
  • MMBT4401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET MMBT4401

Manufacturer
BLUE ROCKETAsian Brands
MPN
MMBT4401
LCSC Part #
C305440
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 600mA SOT-23
Datasheetpdf iconBLUE ROCKET MMBT4401
Alternative Parts1
In-Stock: 13,050
13,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0107$ 0.54
500+$ 0.0092$ 4.60
3,000+$ 0.0084$ 25.20
6,000+$ 0.0079$ 47.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBLUE ROCKET
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)600mA
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))750mV

Introduction

AI Translation

SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.

Features

AI Translation
  • Moisture Sensitivity Level: 1, ESD Rating: Human Body Model 4kV, Machine Model 400V.
  • Moisture Sensitivity Level: 1, ESD Rating: Human Body Model; 4 kV, Machine Model; 400 V.

Applications

AI Translation
  • Medium-power amplifier and switch circuits for IC up to 500 mA.
  • power amplifier and switch requiring collector currents up to 500 mA.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BRMMBT4401QBLUE ROCKETSOT-232,300$ 0.0195