LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET TL431M-A product image
  • TL431M-A thumbnail 1
  • TL431M-A thumbnail 2
  • TL431M-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET TL431M-ARoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
TL431M-A
LCSC Part #
C305439
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference power supply in SOT-23 plastic package
Datasheetpdf iconBLUE ROCKET TL431M-A
In-Stock: 8,710
8,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0392$ 0.39
100+$ 0.0307$ 3.07
300+$ 0.0264$ 7.92
3,000+$ 0.0233$ 69.90
6,000+$ 0.0207$ 124.20
9,000+$ 0.0194$ 174.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerBLUE ROCKET
PackagingSOT-23
Quiescent Current50uA
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Precision Adjustable Shunt Regulator in SOT-23 Plastic Package. Precision adjustable shunt regulator in a SOT-23 Plastic Package.

Features

AI Translation
  • Precision reference voltage 2.495V
  • Voltage tolerance options: 0.5%, 1%, or 2%
  • Cathode current capability: 1.0mA~100mA
  • Fast turn-on
  • Adjustable output voltage: V₀ = Vref~36V
  • Low cathode operating current (typical: 50μA)
  • Low dynamic output impedance (typical: 0.15Ω)

Applications

AI Translation
  • For linear regulators, adjustable power supplies, and switching power supplies.
  • Linear regulators, adjustable power supply, switching power supply.