Walsin YU1AH222M090BAMD0H
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | YU1AH222M090BAMD0H |
| LCSC Part # | C305336 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V TH |
| Description | 2.2nF ±20% 400V Safety Capacitor X1 Y1 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0802 | $ 0.40 |
50+ | $ 0.0645 | $ 3.23 |
150+ | $ 0.0567 | $ 8.51 |
500+ | $ 0.0441 | $ 22.05 |
2,500+ | $ 0.0394 | $ 98.50 |
5,000+ | $ 0.0371 | $ 185.50 |
Standard Packaging 500/Full
Box | ||