TAI-TECH TMPC0402HP-100MG-Z02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | TMPC0402HP-100MG-Z02 |
| LCSC Part # | C305203 |
| Package | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.4A 215mΩ SMD,4.5x4.1mm |
| Description | 1.4A 10uH 2.3A 215mΩ ±20% SMD,4.5x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,4.5x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,535
7,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2735 | $ 1.37 |
50+ | $ 0.2136 | $ 10.68 |
150+ | $ 0.1879 | $ 28.19 |
500+ | $ 0.1559 | $ 77.95 |
3,000+ | $ 0.1488 | $ 446.40 |
6,000+ | $ 0.1402 | $ 841.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$