TAI-TECH TMPC0302H-2R2MG
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0302H-2R2MG |
| LCSC Part # | C305199 |
| Packaging | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.5A 65mΩ SMD,3.5x3.2mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 3.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 65mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 8,955
8,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3607 | $ 1.80 |
| 50+ | $ 0.2946 | $ 14.73 |
| 150+ | $ 0.2663 | $ 39.95 |
| 500+ | $ 0.231 | $ 115.50 |
| 3,000+ | $ 0.2192 | $ 657.60 |
| 6,000+ | $ 0.2098 | $ 1258.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 3.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 65mΩ |
Report an ErrorShow similar products (0) >
C305199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



