LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20390JTE product image
  • RTT20390JTE thumbnail 1
  • RTT20390JTE thumbnail 2
  • RTT20390JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20390JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20390JTE
LCSC Part #
C305078
Packaging
2010
Customer #
Key Attributes
RES 39Ω ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20390JTE
In-Stock: 3,640
3,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.48
200+$ 0.0193$ 3.86
600+$ 0.0166$ 9.96
4,000+$ 0.0135$ 54.00
8,000+$ 0.0121$ 96.80
20,000+$ 0.0114$ 228.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance39Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece