RALEC RAT02183JTH
| Manufacturer | RALECAsian Brands |
| MPN | RAT02183JTH |
| LCSC Part # | C304468 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 18kΩ ±5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 7,300
7,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0018 | $ 0.18 |
| 1,000+ | $ 0.0013 | $ 1.30 |
| 3,000+ | $ 0.0011 | $ 3.30 |
| 10,000+ | $ 0.001 | $ 10.00 |
| 50,000+ | $ 0.0009 | $ 45.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C304468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT02183JTH | RALEC | 0402 | 6,500 | $ 0.0039 | ||
| RAT021802FTH | RALEC | 0402 | 7,600 | $ 0.0013 | ||
| RTT021802FTH | RALEC | 0402 | 6,900 | $ 0.0008 | ||
| RTT021802DTH | RALEC | 0402 | 6,500 | $ 0.0026 |



