PANJIT P4SMAJ30CA_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ30CA_R1_00001 |
| LCSC Part # | C304431 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- High temperature soldering: 260°C /10 seconds at terminals
- ESD IEC-61000-4-2 Air + 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
In-Stock: 4,070
4,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1015 | $ 0.51 |
| 50+ | $ 0.0808 | $ 4.04 |
| 150+ | $ 0.0705 | $ 10.58 |
| 500+ | $ 0.0627 | $ 31.35 |
| 1,800+ | $ 0.0565 | $ 101.70 |
| 5,400+ | $ 0.0534 | $ 288.36 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- High temperature soldering: 260°C /10 seconds at terminals
- ESD IEC-61000-4-2 Air + 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



