ADI AD8065ARZ-REEL7
| Manufacturer | |
| MPN | AD8065ARZ-REEL7 |
| LCSC Part # | C30442 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | FastFET Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 180V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Output Current | 35mA | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 145MHz | |
| Quiescent Current | 6.4mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8065/AD8066 FastFET amplifiers are voltage feedback amplifiers featuring FET inputs with excellent performance and ease of use. The AD8065 is a single amplifier, and the AD8066 is a dual amplifier. These amplifiers offer ultralow noise (7.0 nV/√Hz and 0.6 fA/√Hz) and very high input impedance. The AD8065/AD8066 operate over a wide supply voltage range of 5 V to 24 V, support single-supply operation, and provide 145 MHz bandwidth, making them suitable for a wide range of applications. In addition, these amplifiers feature rail-to-rail output, further enhancing their versatility. Despite their low cost, these devices deliver outstanding overall performance. With differential gain and phase errors of 0.02% and 0.02°, respectively, and 0.1 dB flatness to 7 MHz, they are ideal for video applications. These devices also offer a high slew rate of 180 V/μs, excellent distortion performance (SFDR of −88 dBc at 1 MHz), very high common-mode rejection (−100 dB), and low input offset voltage (1.5 mV maximum, warmed up). The AD8065/AD8066 draw only 6.4 mA typical supply current per amplifier while capable of driving load currents up to 30 mA.
Features
- Automotive-qualified
- FET input amplifier
- Input bias current: 1 pA
- Low cost
- High speed: -3 dB bandwidth: 145 MHz (G = +1)
- Slew rate: 180 V/μs (G = +2)
- Low noise: 7 nV/√Hz (f = 10 kHz); 0.6 fA/√Hz (f = 10 kHz)
- Wide supply voltage range: 5 V to 24 V
- Single-supply, rail-to-rail output
- Low offset voltage: 1.5 mV (maximum)
- High CMRR: -100 dB
- Excellent distortion performance
- Spurious-free dynamic range (SFDR): -88 dBc (1 MHz)
- Low power consumption: supply current: 6.4 mA per amplifier (typical)
- Non-inverting
- Small packages: SOIC-8, SOT-23-5, and MSOP-8
Applications
- Automotive driver assistance systems
- Photodiode preamplifier
- Filter
- ADC driver
- Level shifting
- Buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3767$ 5.1079 | $ 5.11 |
| 10+ | $ 4.6398$ 4.4079 | $ 44.08 |
| 30+ | $ 4.2029$ 3.9928 | $ 119.78 |
| 100+ | $ 3.7595$ 3.5716 | $ 357.16 |
| 500+ | $ 3.5557$ 3.3780 | $ 1689.00 |
| 1,000+ | $ 3.4628$ 3.2897 | $ 3289.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 180V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Output Current | 35mA | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 145MHz | |
| Quiescent Current | 6.4mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8065/AD8066 FastFET amplifiers are voltage feedback amplifiers featuring FET inputs with excellent performance and ease of use. The AD8065 is a single amplifier, and the AD8066 is a dual amplifier. These amplifiers offer ultralow noise (7.0 nV/√Hz and 0.6 fA/√Hz) and very high input impedance. The AD8065/AD8066 operate over a wide supply voltage range of 5 V to 24 V, support single-supply operation, and provide 145 MHz bandwidth, making them suitable for a wide range of applications. In addition, these amplifiers feature rail-to-rail output, further enhancing their versatility. Despite their low cost, these devices deliver outstanding overall performance. With differential gain and phase errors of 0.02% and 0.02°, respectively, and 0.1 dB flatness to 7 MHz, they are ideal for video applications. These devices also offer a high slew rate of 180 V/μs, excellent distortion performance (SFDR of −88 dBc at 1 MHz), very high common-mode rejection (−100 dB), and low input offset voltage (1.5 mV maximum, warmed up). The AD8065/AD8066 draw only 6.4 mA typical supply current per amplifier while capable of driving load currents up to 30 mA.
Features
- Automotive-qualified
- FET input amplifier
- Input bias current: 1 pA
- Low cost
- High speed: -3 dB bandwidth: 145 MHz (G = +1)
- Slew rate: 180 V/μs (G = +2)
- Low noise: 7 nV/√Hz (f = 10 kHz); 0.6 fA/√Hz (f = 10 kHz)
- Wide supply voltage range: 5 V to 24 V
- Single-supply, rail-to-rail output
- Low offset voltage: 1.5 mV (maximum)
- High CMRR: -100 dB
- Excellent distortion performance
- Spurious-free dynamic range (SFDR): -88 dBc (1 MHz)
- Low power consumption: supply current: 6.4 mA per amplifier (typical)
- Non-inverting
- Small packages: SOIC-8, SOT-23-5, and MSOP-8
Applications
- Automotive driver assistance systems
- Photodiode preamplifier
- Filter
- ADC driver
- Level shifting
- Buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



