TAI-TECH HCB1608KF-601T10
| Manufacturer |
TAI-TECH
Asian Brands |
| MPN | HCB1608KF-601T10 |
| LCSC Part # | C304318 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0603 1LN |
| Description | 600Ω@100MHz 1 Line Ferrite Bead 0603 1A 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
50+ | $ 0.01 | $ 0.50 |
500+ | $ 0.0078 | $ 3.90 |
1,500+ | $ 0.0066 | $ 9.90 |
4,000+ | $ 0.0059 | $ 23.60 |
24,000+ | $ 0.0052 | $ 124.80 |
48,000+ | $ 0.0049 | $ 235.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$