TAI-TECH GHB0603HF-601T01
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | GHB0603HF-601T01 |
| LCSC Part # | C304299 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0201 1LN |
| Description | 600Ω@100MHz 1 Line Ferrite Bead 0201 160mA 1.5Ω |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
12,700 
12,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0263 | $ 0.53 |
200+ | $ 0.0208 | $ 4.16 |
600+ | $ 0.0177 | $ 10.62 |
2,000+ | $ 0.0158 | $ 31.60 |
15,000+ | $ 0.0128 | $ 192.00 |
30,000+ | $ 0.0119 | $ 357.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$