Viking CS13FTER510
| Manufacturer | VikingAsian Brands |
| MPN | CS13FTER510 |
| LCSC Part # | C304199 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 510mΩ ±1% 500mW 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1210 | |
| Resistance | 510mΩ | |
| Power(Watts) | 500mW | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0732 | $ 0.73 |
| 100+ | $ 0.0588 | $ 5.88 |
| 300+ | $ 0.0516 | $ 15.48 |
| 1,000+ | $ 0.0462 | $ 46.20 |
| 5,000+ | $ 0.0341 | $ 170.50 |
| 10,000+ | $ 0.0319 | $ 319.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1210 | |
| Resistance | 510mΩ | |
| Power(Watts) | 500mW | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



