LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BZT52_C6V2_R1_00001 product image
  • BZT52_C6V2_R1_00001 thumbnail 1
  • BZT52_C6V2_R1_00001 thumbnail 2
  • BZT52_C6V2_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BZT52_C6V2_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
BZT52_C6V2_R1_00001
LCSC Part #
C304164
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 410mW SOD-123
Datasheetpdf iconPANJIT BZT52_C6V2_R1_00001
In-Stock: 4,440
4,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0302$ 0.60
200+$ 0.024$ 4.80
600+$ 0.0205$ 12.30
3,000+$ 0.0182$ 54.60
9,000+$ 0.0164$ 147.60
21,000+$ 0.0154$ 323.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Tolerance-
Pd - Power Dissipation410mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@2V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece