PANJIT BZT52-C5V1S
| Manufacturer | PANJITAsian Brands |
| MPN | BZT52-C5V1S |
| LCSC Part # | C304163 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 200mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,360
3,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.023 | $ 0.46 |
| 200+ | $ 0.0179 | $ 3.58 |
| 600+ | $ 0.015 | $ 9.00 |
| 5,000+ | $ 0.0129 | $ 64.50 |
| 10,000+ | $ 0.0114 | $ 114.00 |
| 20,000+ | $ 0.0106 | $ 212.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



