PANJIT BAT54WS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BAT54WS_R1_00001 |
| LCSC Part # | C304155 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
In-Stock: 4,720
4,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.057 | $ 0.57 |
| 100+ | $ 0.0453 | $ 4.53 |
| 300+ | $ 0.0394 | $ 11.82 |
| 1,000+ | $ 0.0351 | $ 35.10 |
| 5,000+ | $ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.0298 | $ 298.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
C304155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



