Slkor MMBZ5245B
| Manufacturer | SlkorAsian Brands |
| MPN | MMBZ5245B |
| LCSC Part # | C3041330 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 350mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0244 | $ 0.49 |
| 200+ | $ 0.0191 | $ 3.82 |
| 600+ | $ 0.0162 | $ 9.72 |
| 3,000+ | $ 0.0132 | $ 39.60 |
| 9,000+ | $ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

