Slkor MMBZ5223B
| Manufacturer | SlkorAsian Brands |
| MPN | MMBZ5223B |
| LCSC Part # | C3041319 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 350mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 75uA | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0242 | $ 0.48 |
| 200+ | $ 0.019 | $ 3.80 |
| 600+ | $ 0.0161 | $ 9.66 |
| 3,000+ | $ 0.0144 | $ 43.20 |
| 9,000+ | $ 0.0129 | $ 116.10 |
| 21,000+ | $ 0.0121 | $ 254.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 75uA | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar chip structure.
- 350mW power dissipation.
- General-purpose medium current.
- Ideal for automated assembly processes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



