UNI-ROYAL 25121WF1503T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 25121WF1503T4E |
| LCSC Part # | C30413 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 150kΩ ±1% 1W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 150kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0319$ 0.0316 | $ 0.32 |
| 100+ | $ 0.026$ 0.0258 | $ 2.58 |
| 300+ | $ 0.0227$ 0.0225 | $ 6.75 |
| 1,000+ | $ 0.0207$ 0.0205 | $ 20.50 |
| 4,000+ | $ 0.019$ 0.0189 | $ 75.60 |
| 8,000+ | $ 0.0181$ 0.0180 | $ 144.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 150kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



