Slkor SL493TA
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL493TA |
| LCSC Part # | C3041286 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 1mA SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 100V 1mA 150MHz 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
890
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1052 | $ 0.53 |
50+ | $ 0.0835 | $ 4.18 |
150+ | $ 0.0726 | $ 10.89 |
1,000+ | $ 0.0614 | $ 61.40 |
2,000+ | $ 0.0549 | $ 109.80 |
5,000+ | $ 0.0516 | $ 258.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$