LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor MMDT2227 product image
  • MMDT2227 thumbnail 1
  • MMDT2227 thumbnail 2
  • MMDT2227 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor MMDT2227RoHS

Manufacturer
SlkorAsian Brands
MPN
MMDT2227
LCSC Part #
C3041273
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN+PNP 60V 600mA SOT-363
Datasheetpdf iconSlkor MMDT2227
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0399$ 0.40
100+$ 0.0317$ 3.17
300+$ 0.0277$ 8.31
3,000+$ 0.0247$ 74.10
6,000+$ 0.0222$ 133.20
9,000+$ 0.021$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerSlkor
PackagingSOT-363
DC Current Gain300
Pd - Power Dissipation200mW
Collector - Emitter Voltage VCEO60V
ConfigurationStandalone
Transition frequency(fT)300MHz
typeNPN+PNP
Number1 NPN + 1 PNP
Current - Collector(Ic)600mA
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial planar die construction.
  • Complementary Pair.
  • Ultra-small surface mount package.
  • One 2222A-Type NPN, One 2907A-Type PNP.
  • Ideal for low power amplification and switching