VPSC VPT85BB-01B
| Manufacturer |
VPSC
Asian Brands |
| Mfr. Part # | VPT85BB-01B |
| LCSC Part # | C3040896 |
| Package | SMD-8P,13x8.5mm |
| Customer # | |
| Description | 210uH 5V 200mA 5V SMD-8P,13x8.5mm Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Package | SMD-8P,13x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
755 
755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2747 | $ 1.27 |
10+ | $ 1.0579 | $ 10.58 |
30+ | $ 0.9386 | $ 28.16 |
100+ | $ 0.8039 | $ 80.39 |
500+ | $ 0.6676 | $ 333.80 |
1,000+ | $ 0.6413 | $ 641.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$