ZE ZET632-620MVSYL35
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZET632-620MVSYL35 |
| LCSC Part # | C3040854 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 62uH 30mΩ Through Hole |
| Description | 62uH Toroidal inductor 30mΩ Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1273 | $ 0.64 |
50+ | $ 0.1114 | $ 5.57 |
300+ | $ 0.1013 | $ 30.39 |
600+ | $ 0.0928 | $ 55.68 |
2,400+ | $ 0.0891 | $ 213.84 |
5,100+ | $ 0.0868 | $ 442.68 |
Standard Packaging 300/Full
Tray | ||