PCB Connector AMASSXT90PW(2+2)-M.G.Y Right Angle Male Plug Power + Signal Output
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | XT90PW(2+2)-M.G.Y |
| LCSC Part # | C3040694 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Connectors |
| Datasheet | Changzhou Amass Elec XT90PW(2+2)-M.G.Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 1.5mm | |
| metal material | Gold plating | |
| insulating material | PA | |
| colour | Yellow | |
| contact resistance | 0.4mΩ | |
| Wire gauge | 8/10/12AWG | |
| Connector type | Plug | |
| Rated current | 30A | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 1.5mm | |
| metal material | Gold plating | |
| insulating material | PA |
| Type | Description | |
|---|---|---|
| colour | Yellow | |
| contact resistance | 0.4mΩ | |
| Wire gauge | 8/10/12AWG | |
| Connector type | Plug | |
| Rated current | 30A | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
In-Stock: 2,158
2,158 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2719 | $ 2.27 |
| 10+ | $ 2.1439 | $ 21.44 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 1.5mm | |
| metal material | Gold plating | |
| insulating material | PA | |
| colour | Yellow | |
| contact resistance | 0.4mΩ | |
| Wire gauge | 8/10/12AWG | |
| Connector type | Plug | |
| Rated current | 30A | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 1.5mm | |
| metal material | Gold plating | |
| insulating material | PA |
| Type | Description | |
|---|---|---|
| colour | Yellow | |
| contact resistance | 0.4mΩ | |
| Wire gauge | 8/10/12AWG | |
| Connector type | Plug | |
| Rated current | 30A | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
C3040694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



