LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Changzhou Amass Elec XT90PB-M.G.Y product image
  • XT90PB-M.G.Y thumbnail 1
  • XT90PB-M.G.Y thumbnail 2
  • XT90PB-M.G.Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PCB Connector XT90PB30-M.G.* 2-Pin Vertical Male Plug 30A Gold Plated YellowRoHS

Manufacturer
MPN
XT90PB-M.G.Y
LCSC Part #
C3040688
Packaging
-
Customer #
Key Attributes
Plug 30A 500VDC Power Connectors RoHS
Datasheetpdf iconChangzhou Amass Elec XT90PB-M.G.Y
Custom CablesMOQ 1pc
In-Stock: 1,681
1,681 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6064$ 0.61
10+$ 0.5728$ 5.73
200+$ 0.4864$ 97.28
1,000+$ 0.4688$ 468.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerChangzhou Amass Elec
Packaging-
Connector TypePlug
colourYellow
contact resistance0.4mΩ
size5.2mm
Current Rating30A
Voltage Rating (Max)500VDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.