TECH PUBLIC SN74LVC1G125DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G125DBVR-TP |
| LCSC Part # | C3040625 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | BUS BUFFER/LINE DRIVER 3-STATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 2.6ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating temperature range: Topr = -40 to 125 °C
- High output current: ±24 mA (min) at VCC = 3.0 V
- Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
- Operation voltage range: VCC = 1.65 to 5.5 V
- 5.5 V tolerant inputs
- 5.5 V power down protection output
In-Stock: 8,965
8,965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0822 | $ 0.41 |
| 50+ | $ 0.0651 | $ 3.26 |
| 150+ | $ 0.0565 | $ 8.48 |
| 500+ | $ 0.05 | $ 25.00 |
| 3,000+ | $ 0.0434 | $ 130.20 |
| 6,000+ | $ 0.0408 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 2.6ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating temperature range: Topr = -40 to 125 °C
- High output current: ±24 mA (min) at VCC = 3.0 V
- Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
- Operation voltage range: VCC = 1.65 to 5.5 V
- 5.5 V tolerant inputs
- 5.5 V power down protection output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



