LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NUP4114UCLW1T2G product image
  • NUP4114UCLW1T2G thumbnail 1
  • NUP4114UCLW1T2G thumbnail 2
  • NUP4114UCLW1T2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NUP4114UCLW1T2GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NUP4114UCLW1T2G
LCSC Part #
C3040619
Packaging
SOT-363
Customer #
Key Attributes
5.5VWM 14VC SOT-363
Datasheetpdf iconTECH PUBLIC NUP4114UCLW1T2G
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0723$ 0.72
100+$ 0.0566$ 5.66
300+$ 0.0488$ 14.64
3,000+$ 0.0416$ 124.80
6,000+$ 0.0369$ 221.40
9,000+$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-363
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Voltage - Breakdown9.5V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF typical (/O to I/O)
  • Ultralow leakage: nA level
  • Low operating voltage: 5.5V
  • Low clamping voltage
  • Up to 4 data lines and one power line protects
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
    • IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • USB 2.0 and USB 3.0 Ports
  • USB OTG
  • Digital video interface (DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE 1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC..)