TECH PUBLIC AS321KTR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AS321KTR |
| LCSC Part # | C3040600 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | LOW POWER SINGLE OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 11mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 11mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
These devices consist of two independent, high gain, internally frequency-compensated operational amplifiers designed operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3V to 36V and Vcc is at least 1.5V more positive than the input common-mode voltage, the low supply-current drain is independent of the magnitude of the power supply voltage.
Features
- One internally compensated OP amps
- Wide power supply range: 3V to 36V
- Large output voltage swing: 0V to Vcc - 1.5V
- Low input bias current
- Low input offset voltage and offset current
- Internally frequency compensated for unity gain
- Short Circuit Protected Outputs
- Input common-mode voltage range includes ground
- SOT - 23 - 5L package
Applications
- Multivibrators
- Oscillators
- Switching Telephone
- Portable Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1047 | $ 0.52 |
| 50+ | $ 0.0824 | $ 4.12 |
| 150+ | $ 0.0713 | $ 10.70 |
| 500+ | $ 0.0629 | $ 31.45 |
| 3,000+ | $ 0.0544 | $ 163.20 |
| 6,000+ | $ 0.0511 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 11mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 11mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
These devices consist of two independent, high gain, internally frequency-compensated operational amplifiers designed operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3V to 36V and Vcc is at least 1.5V more positive than the input common-mode voltage, the low supply-current drain is independent of the magnitude of the power supply voltage.
Features
- One internally compensated OP amps
- Wide power supply range: 3V to 36V
- Large output voltage swing: 0V to Vcc - 1.5V
- Low input bias current
- Low input offset voltage and offset current
- Internally frequency compensated for unity gain
- Short Circuit Protected Outputs
- Input common-mode voltage range includes ground
- SOT - 23 - 5L package
Applications
- Multivibrators
- Oscillators
- Switching Telephone
- Portable Systems
C3040600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



