PANJIT 1SMA4740_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | 1SMA4740_R1_00001 |
| LCSC Part # | C304048 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 1W SMA(DO-214AC) |
| Description | Zener Diode Independent 10V 1W Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
1,795 
1,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0876 | $ 0.44 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0617 | $ 9.26 |
500+ | $ 0.0552 | $ 27.60 |
1,800+ | $ 0.0471 | $ 84.78 |
5,400+ | $ 0.0445 | $ 240.30 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$