FUXINSEMI BTB24-800BW
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | BTB24-800BW |
| LCSC Part # | C3040451 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 800V 25A TO-220 |
| Description | 50mA 50mA 800V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | FUXINSEMI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.407 $ 0.3663 | $ 0.37 |
10+ | $ 0.3204 $ 0.2884 | $ 2.88 |
50+ | $ 0.277 $ 0.2493 | $ 12.47 |
100+ | $ 0.2322 $ 0.2090 | $ 20.90 |
500+ | $ 0.2121 $ 0.1909 | $ 95.45 |
1,000+ | $ 0.1997 $ 0.1798 | $ 179.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$