cjiang FAUL0630-150MT
| Manufacturer |
cjiang
Asian Brands |
| MPN | FAUL0630-150MT |
| LCSC Part # | C3040358 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3A 113mΩ SMD,6.6x7mm |
| Description | 3A 15uH ±20% 113mΩ 4A SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,245
1,245
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3729 | $ 1.86 |
50+ | $ 0.291 | $ 14.55 |
150+ | $ 0.2456 | $ 36.84 |
1,500+ | $ 0.2183 | $ 327.45 |
3,000+ | $ 0.1946 | $ 583.80 |
4,500+ | $ 0.1819 | $ 818.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$