VBsemi Elec 8205A SOT23-6-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 8205A SOT23-6-VB |
| LCSC Part # | C3040279 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | Dual N-Channel MOSFET, Current:6.0A, Voltage:20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 28mΩ@2.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free option available
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with EU RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1382$ 0.1313 | $ 0.66 |
| 50+ | $ 0.11$ 0.1045 | $ 5.23 |
| 150+ | $ 0.0959$ 0.0912 | $ 13.68 |
| 500+ | $ 0.0853$ 0.0811 | $ 40.55 |
| 3,000+ | $ 0.0733$ 0.0697 | $ 209.10 |
| 6,000+ | $ 0.0691$ 0.0657 | $ 394.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 28mΩ@2.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free option available
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with EU RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



