LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec STB30NF20-VB product image
  • STB30NF20-VB thumbnail 1
  • STB30NF20-VB thumbnail 2
  • STB30NF20-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STB30NF20-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STB30NF20-VB
LCSC Part #
C3040215
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET N-CH 200V 40A TO-263(D2PAK)
Datasheetpdf iconVBsemi Elec STB30NF20-VB
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5917$ 1.3530$ 1.35
10+$ 1.3579$ 1.1543$ 11.54
50+$ 1.2115$ 1.0298$ 51.49
100+$ 1.0607$ 0.9016$ 90.16
500+$ 0.9928$ 0.8439$ 421.95
1,000+$ 0.9641$ 0.8195$ 819.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263(D2PAK)
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Output Capacitance(Coss)300pF
Current - Continuous Drain(Id)40A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation200W
Reverse Transfer Capacitance (Crss@Vds)120pF
RDS(on)48mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.82nF
Gate Charge(Qg)35nC@10V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 175°C junction temperature
  • Low thermal resistance package
  • PWM optimized for fast switching
  • RoHS compliant with directive 2002/95/EC

Applications

AI Translation
  • Isolated DC/DC Converter - Primary-Side Switch