VBsemi Elec AP9561GH-HF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AP9561GH-HF-VB |
| LCSC Part # | C3040212 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 50A TO-252 |
| Description | 40V 50A 136W 1 P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3229 $ 0.2745 | $ 0.27 |
10+ | $ 0.3154 $ 0.2681 | $ 2.68 |
30+ | $ 0.3108 $ 0.2642 | $ 7.93 |
100+ | $ 0.3048 $ 0.2591 | $ 25.91 |
Standard Packaging 2500/Full
Reel | ||