Leiditech IRLML9303
| Manufacturer | LeiditechAsian Brands |
| MPN | IRLML9303 |
| LCSC Part # | C3040111 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLML93 03 use advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- VDS -30V
- ID (at VGS = -10V) -5.0A
- RDS(ON) (at VGS = -10V) 50mΩ(Max)
- RDS(ON) (at VGS = -4.5V) 65mΩ(Max)
- RDS(ON) (at VGS = -2.5V) 90mΩ(Max)
Applications
AI Translation
- MB/VGA core voltage
- Secondary synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0998$ 0.0889 | $ 0.44 |
| 50+ | $ 0.0792$ 0.0705 | $ 3.53 |
| 150+ | $ 0.0689$ 0.0614 | $ 9.21 |
| 500+ | $ 0.0612$ 0.0545 | $ 27.25 |
| 3,000+ | $ 0.0535$ 0.0477 | $ 143.10 |
| 6,000+ | $ 0.0504$ 0.0449 | $ 269.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLML93 03 use advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- VDS -30V
- ID (at VGS = -10V) -5.0A
- RDS(ON) (at VGS = -10V) 50mΩ(Max)
- RDS(ON) (at VGS = -4.5V) 65mΩ(Max)
- RDS(ON) (at VGS = -2.5V) 90mΩ(Max)
Applications
AI Translation
- MB/VGA core voltage
- Secondary synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



