Leiditech TPD2EUSB30DRTR
| Manufacturer | LeiditechAsian Brands |
| MPN | TPD2EUSB30DRTR |
| LCSC Part # | C3040102 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-723 | |
| Clamping Voltage | 25V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100 Watts Peak Pulse Power per Line (tp = 8/20μs)
- Protects Two Lines
- Low Clamping Voltage
- Working Voltages: 5V
- Low Leakage Current
- IEC 61000-4-2 (ESD) ±17kV (air), ±10kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (LIGHTING) 4A (8/20μs)
Applications
AI Translation
- Cellular Handsets & Accessories
- Antennas
- High Spped I/O Lines
- Keypads, Side Keys, LCD Displays
- Battery, Power Lines
- Notebooks & Desktop Computers
- Portable Instrumentation
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1492$ 0.0746 | $ 0.37 |
| 50+ | $ 0.1311$ 0.0656 | $ 3.28 |
| 150+ | $ 0.1234$ 0.0617 | $ 9.26 |
| 500+ | $ 0.1138$ 0.0569 | $ 28.45 |
| 2,500+ | $ 0.1095$ 0.0548 | $ 137.00 |
| 5,000+ | $ 0.1069$ 0.0535 | $ 267.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-723 | |
| Clamping Voltage | 25V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100 Watts Peak Pulse Power per Line (tp = 8/20μs)
- Protects Two Lines
- Low Clamping Voltage
- Working Voltages: 5V
- Low Leakage Current
- IEC 61000-4-2 (ESD) ±17kV (air), ±10kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (LIGHTING) 4A (8/20μs)
Applications
AI Translation
- Cellular Handsets & Accessories
- Antennas
- High Spped I/O Lines
- Keypads, Side Keys, LCD Displays
- Battery, Power Lines
- Notebooks & Desktop Computers
- Portable Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



