LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech TPD2E009DRTR product image
  • TPD2E009DRTR thumbnail 1
  • TPD2E009DRTR thumbnail 2
  • TPD2E009DRTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech TPD2E009DRTRRoHS

Manufacturer
LeiditechAsian Brands
MPN
TPD2E009DRTR
LCSC Part #
C3040101
Packaging
SOT-723
Customer #
Key Attributes
ESD DIODE 5VWM 25VC SOT-723
Datasheetpdf iconLeiditech TPD2E009DRTR
In-Stock: 9,145
9,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1951$ 0.1854$ 0.93
50+$ 0.1522$ 0.1446$ 7.23
150+$ 0.1339$ 0.1273$ 19.10
500+$ 0.1109$ 0.1054$ 52.70
2,500+$ 0.0956$ 0.0909$ 227.25
5,000+$ 0.0894$ 0.0850$ 425.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-723
Clamping Voltage25V
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels2
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • 100 Watts Peak Pulse Power per Line (tp = 8/20μs)
  • Protects Two Lines
  • Low Clamping Voltage
  • Working Voltages: 5V
  • Low Leakage Current
  • IEC 61000 - 4 - 2 (ESD) ±17kV (air), ±10kV (contact)
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (LIGHTING) 4A (8/20μs)

Applications

AI Translation
  • Cellular Handsets & Accessories
  • Antennas High Speed I/O Lines
  • Keypads, Side Keys, LCD Displays
  • Battery, Power Lines
  • Notebooks & Desktop Computers
  • Portable Instrumentation