VISHAY SIZ980DT-T1-GE3
| Manufacturer | |
| MPN | SIZ980DT-T1-GE3 |
| LCSC Part # | C3039718 |
| Packaging | PowerWDFN-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 60A PowerWDFN-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerWDFN-8 | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 10mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerWDFN-8 | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 10mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- SkyFET low side MOSFET with integrated Schottky
- 100 % Rg and UIS tested HA
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- CPU core power
- Computer / server peripherals
- POL
- Synchronous buck converter
- Telecom DC/DC
In-Stock: 331
331 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.727 | $ 1.73 |
| 10+ | $ 1.4931 | $ 14.93 |
| 30+ | $ 1.3647 | $ 40.94 |
| 100+ | $ 1.2201 | $ 122.01 |
| 500+ | $ 1.1552 | $ 577.60 |
| 1,000+ | $ 1.1259 | $ 1125.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerWDFN-8 | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 10mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerWDFN-8 | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 10mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- SkyFET low side MOSFET with integrated Schottky
- 100 % Rg and UIS tested HA
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- CPU core power
- Computer / server peripherals
- POL
- Synchronous buck converter
- Telecom DC/DC
C3039718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



