TI SN74HCS157DR
| Manufacturer | |
| MPN | SN74HCS157DR |
| LCSC Part # | C3039650 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quadruple 2-to-1 Multiplexer with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS157 contains four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (overline A/B) input, and strobe overline{G} input. A high level at the strobe terminal forces all outputs low.
The SN74HCS157 is a high speed silicon gate CMOS multiplexer well suited to multiplexing and data routing applications. It contains four 2:1 multiplexers.
The SN74HCS157 operates asynchronously, with each Y output being equal to the input selected by the address input (overline A/B). All four channels are controlled by the same address input.
The strobe overline{G} input forces all Y outputs low, regardless of the state of other inputs.
All inputs include Schmitt-triggers allowing for slow input transitions and providing additional noise margin.
Applications
- Data selection
- Multiplexing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3078 | $ 0.31 |
| 10+ | $ 0.3013 | $ 3.01 |
| 30+ | $ 0.2964 | $ 8.89 |
| 100+ | $ 0.2899 | $ 28.99 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS157 contains four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (overline A/B) input, and strobe overline{G} input. A high level at the strobe terminal forces all outputs low.
The SN74HCS157 is a high speed silicon gate CMOS multiplexer well suited to multiplexing and data routing applications. It contains four 2:1 multiplexers.
The SN74HCS157 operates asynchronously, with each Y output being equal to the input selected by the address input (overline A/B). All four channels are controlled by the same address input.
The strobe overline{G} input forces all Y outputs low, regardless of the state of other inputs.
All inputs include Schmitt-triggers allowing for slow input transitions and providing additional noise margin.
Applications
- Data selection
- Multiplexing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

