LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM WCF4-103F3435FB-B UL4411 product image
  • WCF4-103F3435FB-B UL4411 thumbnail 1
  • WCF4-103F3435FB-B UL4411 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TyoHM WCF4-103F3435FB-B UL4411RoHS

Manufacturer
TyoHMAsian Brands
MPN
WCF4-103F3435FB-B UL4411
LCSC Part #
C3039462
Packaging
-
Customer #
Key Attributes
±1% 10kΩ PTC Thermistors RoHS
Datasheetpdf iconTyoHM WCF4-103F3435FB-B UL4411
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8005$ 0.80
10+$ 0.6482$ 6.48
30+$ 0.5736$ 17.21
100+$ 0.4959$ 49.59
500+$ 0.4505$ 225.25
1,000+$ 0.4278$ 427.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerTyoHM
Packaging-
Resistance Tolerance±1%
Resistance @ 25℃10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece