TyoHM KNP 1WS 10R J H2 Fuse P-15
| Manufacturer | TyoHMAsian Brands |
| MPN | KNP 1WS 10R J H2 Fuse P-15 |
| LCSC Part # | C3039441 |
| Packaging | Through Hole,D4xL6mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 1W Through Hole,D4xL6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4xL6mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4500ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4xL6mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4500ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
In-Stock: 950
950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0752 | $ 0.75 |
| 100+ | $ 0.0602 | $ 6.02 |
| 300+ | $ 0.0527 | $ 15.81 |
| 1,000+ | $ 0.0453 | $ 45.30 |
| 5,000+ | $ 0.0408 | $ 204.00 |
| 10,000+ | $ 0.0385 | $ 385.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4xL6mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4500ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4xL6mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4500ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
C3039441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



