LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM KNP 1WS 10R J H2 Fuse P11 product image
  • KNP 1WS 10R J H2 Fuse P11 thumbnail 1
  • KNP 1WS 10R J H2 Fuse P11 thumbnail 2
  • KNP 1WS 10R J H2 Fuse P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM KNP 1WS 10R J H2 Fuse P11RoHS

Manufacturer
TyoHMAsian Brands
MPN
KNP 1WS 10R J H2 Fuse P11
LCSC Part #
C3039440
Packaging
Through Hole,D4xL6mm
Customer #
Key Attributes
RES 10Ω ±5% 1W Through Hole,D4xL6mm
Datasheetpdf iconTyoHM KNP 1WS 10R J H2 Fuse P11
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0777$ 0.78
100+$ 0.0623$ 6.23
300+$ 0.0545$ 16.35
1,000+$ 0.0468$ 46.80
5,000+$ 0.0422$ 211.00
10,000+$ 0.0399$ 399.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D4xL6mm
Resistance10Ω
Power(Watts)1W
Voltage Rating250V
TypeWirewound Resistor
Temperature Coefficient+4500ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃